
CBR08C120JAGAC | |
---|---|
DigiKey Part Number | 399-6197-2-ND - Tape & Reel (TR) 399-6197-1-ND - Cut Tape (CT) 399-6197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C120JAGAC |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C120JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.5.05600 | kr.50.56 |
50 | kr.4.18820 | kr.209.41 |
100 | kr.3.84380 | kr.384.38 |
500 | kr.3.26106 | kr.1,630.53 |
1.000 | kr.3.08083 | kr.3,080.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.79533 | kr.11,181.32 |
8.000 | kr.2.69378 | kr.21,550.24 |
12.000 | kr.2.65925 | kr.31,911.00 |
20.000 | kr.2.60336 | kr.52,067.20 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |