
CBR06C979B5GAC | |
|---|---|
DigiKey Part Number | 399-16289-2-ND - Tape & Reel (TR) 399-16289-1-ND - Cut Tape (CT) 399-16289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C979B5GAC |
Description | CAP CER 9.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C979B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30240 | kr.1,209.60 |
| 8.000 | kr.0.28208 | kr.2,256.64 |
| 12.000 | kr.0.27191 | kr.3,262.92 |
| 20.000 | kr.0.26064 | kr.5,212.80 |
| 28.000 | kr.0.25406 | kr.7,113.68 |
| 40.000 | kr.0.24772 | kr.9,908.80 |
| 48.000 | kr.0.24472 | kr.11,746.56 |
| 96.000 | kr.0.23461 | kr.22,522.56 |
| 100.000 | kr.0.23407 | kr.23,407.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.81900 | kr.8.19 |
| 50 | kr.0.58700 | kr.29.35 |
| 100 | kr.0.51660 | kr.51.66 |
| 500 | kr.0.39680 | kr.198.40 |
| 1.000 | kr.0.35991 | kr.359.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81300 | kr.8.13 |
| 50 | kr.0.58240 | kr.29.12 |
| 100 | kr.0.51260 | kr.51.26 |
| 500 | kr.0.39372 | kr.196.86 |
| 1.000 | kr.0.35712 | kr.357.12 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

