Upgrade
Upgrade
Direct
Direct

CBR06C829DAGAC | |
|---|---|
DigiKey Part Number | 399-8742-2-ND - Tape & Reel (TR) 399-8742-1-ND - Cut Tape (CT) 399-8742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C829DAGAC |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C829DAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C829BAGAC | KEMET | 2.036 | 399-8746-1-ND | kr.4.06000 | Upgrade |
| CBR06C829CAGAC | KEMET | 0 | CBR06C829CAGAC-ND | kr.0.66684 | Upgrade |
| GQM1875C2E8R2DB12D | Murata Electronics | 0 | GQM1875C2E8R2DB12D-ND | kr.0.51389 | Direct |
| QSCP251Q8R2D1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q8R2D1GV001TTR-ND | kr.1.09184 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.26040 | kr.63.02 |
| 100 | kr.1.12660 | kr.112.66 |
| 500 | kr.0.89964 | kr.449.82 |
| 1.000 | kr.0.82965 | kr.829.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72476 | kr.2,899.04 |
| 8.000 | kr.0.68580 | kr.5,486.40 |
| 12.000 | kr.0.66628 | kr.7,995.36 |
| 20.000 | kr.0.64465 | kr.12,893.00 |
| 28.000 | kr.0.63201 | kr.17,696.28 |
| 40.000 | kr.0.61984 | kr.24,793.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |




