
CBR06C809CAGAC | |
|---|---|
DigiKey Part Number | 399-13252-2-ND - Tape & Reel (TR) 399-13252-1-ND - Cut Tape (CT) 399-13252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C809CAGAC |
Description | CAP CER 8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61900 | kr.16.19 |
| 50 | kr.1.14940 | kr.57.47 |
| 100 | kr.0.96830 | kr.96.83 |
| 500 | kr.0.84224 | kr.421.12 |
| 1.000 | kr.0.79763 | kr.797.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63026 | kr.2,521.04 |
| 8.000 | kr.0.57209 | kr.4,576.72 |
| 12.000 | kr.0.55976 | kr.6,717.12 |
| 20.000 | kr.0.55708 | kr.11,141.60 |
| 28.000 | kr.0.54558 | kr.15,276.24 |
| 40.000 | kr.0.54402 | kr.21,760.80 |
| 48.000 | kr.0.54327 | kr.26,076.96 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

