
CBR06C709C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C709C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C709C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C709C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C709C5GACAUTO |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C709C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47160 | kr.23.58 |
| 100 | kr.0.41210 | kr.41.21 |
| 500 | kr.0.31244 | kr.156.22 |
| 1.000 | kr.0.28175 | kr.281.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23583 | kr.943.32 |
| 8.000 | kr.0.21880 | kr.1,750.40 |
| 12.000 | kr.0.21028 | kr.2,523.36 |
| 20.000 | kr.0.20083 | kr.4,016.60 |
| 28.000 | kr.0.19531 | kr.5,468.68 |
| 40.000 | kr.0.19000 | kr.7,600.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

