
CBR06C689BAGAC | |
---|---|
DigiKey Part Number | 399-8744-2-ND - Tape & Reel (TR) 399-8744-1-ND - Cut Tape (CT) 399-8744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C689BAGAC |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C689BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.2.01000 | kr.20.10 |
50 | kr.1.55520 | kr.77.76 |
100 | kr.1.41570 | kr.141.57 |
500 | kr.1.33414 | kr.667.07 |
1.000 | kr.1.24083 | kr.1,240.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.97762 | kr.3,910.48 |
8.000 | kr.0.96734 | kr.7,738.72 |
12.000 | kr.0.96372 | kr.11,564.64 |
20.000 | kr.0.95962 | kr.19,192.40 |
28.000 | kr.0.95387 | kr.26,708.36 |
40.000 | kr.0.95145 | kr.38,058.00 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |