6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C689B5GAC

DigiKey Part Number
399-CBR06C689B5GACTR-ND - Tape & Reel (TR)
399-CBR06C689B5GACCT-ND - Cut Tape (CT)
399-CBR06C689B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C689B5GAC
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C689B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.84300kr.8.43
50kr.0.60240kr.30.12
100kr.0.52940kr.52.94
500kr.0.40678kr.203.39
1.000kr.0.36899kr.368.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31233kr.1,249.32
8.000kr.0.29131kr.2,330.48
12.000kr.0.28078kr.3,369.36
20.000kr.0.26912kr.5,382.40
28.000kr.0.26231kr.7,344.68
40.000kr.0.25575kr.10,230.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500