
CBR06C680F5GAC | |
|---|---|
DigiKey Part Number | 399-16233-2-ND - Tape & Reel (TR) 399-16233-1-ND - Cut Tape (CT) 399-16233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C680F5GAC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C680F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.16600 | kr.41.66 |
| 50 | kr.3.29600 | kr.164.80 |
| 100 | kr.2.93630 | kr.293.63 |
| 500 | kr.2.61978 | kr.1,309.89 |
| 1.000 | kr.2.46611 | kr.2,466.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.21960 | kr.8,878.40 |
| 8.000 | kr.2.13378 | kr.17,070.24 |
| 12.000 | kr.2.10671 | kr.25,280.52 |
| 20.000 | kr.2.05908 | kr.41,181.60 |
| 28.000 | kr.2.03122 | kr.56,874.16 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

