
CBR06C608BAGAC | |
|---|---|
DigiKey Part Number | 399-8814-2-ND - Tape & Reel (TR) 399-8814-1-ND - Cut Tape (CT) 399-8814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C608BAGAC |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C608BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48600 | kr.74.30 |
| 100 | kr.1.33310 | kr.133.31 |
| 500 | kr.1.07610 | kr.538.05 |
| 1.000 | kr.0.99674 | kr.996.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87768 | kr.3,510.72 |
| 8.000 | kr.0.81806 | kr.6,544.48 |
| 12.000 | kr.0.80828 | kr.9,699.36 |
| 20.000 | kr.0.78672 | kr.15,734.40 |
| 28.000 | kr.0.77237 | kr.21,626.36 |
| 40.000 | kr.0.75856 | kr.30,342.40 |
| 48.000 | kr.0.75201 | kr.36,096.48 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

