CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C608BAGAC

DigiKey Part Number
399-8814-2-ND - Tape & Reel (TR)
399-8814-1-ND - Cut Tape (CT)
399-8814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C608BAGAC
Description
CAP CER 0.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C608BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.696
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87768kr.3,510.72
8.000kr.0.81806kr.6,544.48
12.000kr.0.80828kr.9,699.36
20.000kr.0.78672kr.15,734.40
28.000kr.0.77237kr.21,626.36
40.000kr.0.75856kr.30,342.40
48.000kr.0.75201kr.36,096.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.00000kr.20.00
50kr.1.49760kr.74.88
100kr.1.34350kr.134.35
500kr.1.08450kr.542.25
1.000kr.1.00452kr.1,004.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.1.98400kr.19.84
50kr.1.48600kr.74.30
100kr.1.33310kr.133.31
500kr.1.07610kr.538.05
1.000kr.0.99674kr.996.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500