5.6 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C569DAGAC

DigiKey Part Number
399-8741-2-ND - Tape & Reel (TR)
399-8741-1-ND - Cut Tape (CT)
399-8741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C569DAGAC
Description
CAP CER 5.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C569DAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
50kr.1.82080kr.91.04
100kr.1.63950kr.163.95
500kr.1.33458kr.667.29
1.000kr.1.24036kr.1,240.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09895kr.4,395.80
8.000kr.1.04640kr.8,371.20
12.000kr.1.02009kr.12,241.08
20.000kr.0.99091kr.19,818.20
28.000kr.0.97385kr.27,267.80
40.000kr.0.95744kr.38,297.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250