
CBR06C569C5GACAUTO | |
|---|---|
DigiKey Part Number  | 399-CBR06C569C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C569C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C569C5GACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C569C5GACAUTO  | 
Description  | CAP CER 5.6PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C569C5GACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 50 | kr.0.45320 | kr.22.66 | 
| 100 | kr.0.39620 | kr.39.62 | 
| 500 | kr.0.30042 | kr.150.21 | 
| 1.000 | kr.0.27085 | kr.270.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.22685 | kr.907.40 | 
| 8.000 | kr.0.21035 | kr.1,682.80 | 
| 12.000 | kr.0.20004 | kr.2,400.48 | 
| 20.000 | kr.0.19308 | kr.3,861.60 | 
| 28.000 | kr.0.17487 | kr.4,896.36 | 
| 40.000 | kr.0.17423 | kr.6,969.20 | 
| 48.000 | kr.0.17393 | kr.8,348.64 | 
| 96.000 | kr.0.17210 | kr.16,521.60 | 
| 100.000 | kr.0.17167 | kr.17,167.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 

