56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C560J5GACAUTO

DigiKey Part Number
399-CBR06C560J5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR06C560J5GACAUTOCT-ND - Cut Tape (CT)
399-CBR06C560J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C560J5GACAUTO
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C560J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.76400kr.27.64
50kr.2.10480kr.105.24
100kr.1.90140kr.190.14
500kr.1.55900kr.779.50
1.000kr.1.45306kr.1,453.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.29425kr.5,177.00
8.000kr.1.23521kr.9,881.68
12.000kr.1.20564kr.14,467.68
20.000kr.1.17287kr.23,457.40
28.000kr.1.15370kr.32,303.60
40.000kr.1.13526kr.45,410.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000