Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR06C508C1GAC | |
|---|---|
DigiKey Part Number | CBR06C508C1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C508C1GAC |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508C1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C508A1GAC | KEMET | 0 | CBR06C508A1GAC-ND | kr.1.27131 | Upgrade |
| CBR06C508AAGAC | KEMET | 0 | CBR06C508AAGAC-ND | kr.2.22753 | Upgrade |
| CBR06C508B1GAC | KEMET | 0 | CBR06C508B1GAC-ND | kr.0.57634 | Upgrade |
| CBR06C508BAGAC | KEMET | 3.842 | 399-8817-1-ND | kr.3.36000 | Upgrade |
| CBR06C508CAGAC | KEMET | 137 | 399-6177-1-ND | kr.3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41893 | kr.1,675.72 |
| Unit Price without VAT: | kr.0.41893 |
|---|---|
| Unit Price with VAT: | kr.0.52366 |




