
CBR06C508A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C508A5GACTR-ND - Tape & Reel (TR) 399-CBR06C508A5GACCT-ND - Cut Tape (CT) 399-CBR06C508A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508A5GAC |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00560 | kr.50.28 |
| 100 | kr.0.89390 | kr.89.39 |
| 500 | kr.0.70538 | kr.352.69 |
| 1.000 | kr.0.64738 | kr.647.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56031 | kr.2,241.24 |
| 8.000 | kr.0.52798 | kr.4,223.84 |
| 12.000 | kr.0.51180 | kr.6,141.60 |
| 20.000 | kr.0.49385 | kr.9,877.00 |
| 28.000 | kr.0.48336 | kr.13,534.08 |
| 40.000 | kr.0.47328 | kr.18,931.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

