
CBR06C489B5GAC | |
|---|---|
DigiKey Part Number | 399-16193-2-ND - Tape & Reel (TR) 399-16193-1-ND - Cut Tape (CT) 399-16193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C489B5GAC |
Description | CAP CER 4.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C489B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.79400 | kr.7.94 |
| 50 | kr.0.56840 | kr.28.42 |
| 100 | kr.0.49920 | kr.49.92 |
| 500 | kr.0.38324 | kr.191.62 |
| 1.000 | kr.0.34746 | kr.347.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32394 | kr.1,295.76 |
| 8.000 | kr.0.25817 | kr.2,065.36 |
| 12.000 | kr.0.25022 | kr.3,002.64 |
| 20.000 | kr.0.24880 | kr.4,976.00 |
| 28.000 | kr.0.24132 | kr.6,756.96 |
| 40.000 | kr.0.24035 | kr.9,614.00 |
| 48.000 | kr.0.23741 | kr.11,395.68 |
| 96.000 | kr.0.22752 | kr.21,841.92 |
| 100.000 | kr.0.22699 | kr.22,699.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

