
CBR06C470J5GAC | |
|---|---|
DigiKey Part Number | 399-17536-2-ND - Tape & Reel (TR) 399-17536-1-ND - Cut Tape (CT) 399-17536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470J5GAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46280 | kr.23.14 |
| 100 | kr.0.40510 | kr.40.51 |
| 500 | kr.0.30672 | kr.153.36 |
| 1.000 | kr.0.27649 | kr.276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23125 | kr.925.00 |
| 8.000 | kr.0.21447 | kr.1,715.76 |
| 12.000 | kr.0.20607 | kr.2,472.84 |
| 20.000 | kr.0.19676 | kr.3,935.20 |
| 28.000 | kr.0.19132 | kr.5,356.96 |
| 40.000 | kr.0.18609 | kr.7,443.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

