Upgrade
Direct
Direct
Upgrade

CBR06C470GAGAC | |
|---|---|
DigiKey Part Number | CBR06C470GAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C470GAGAC |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C470FAGAC | KEMET | 6.524 | 399-8839-1-ND | kr.6.34000 | Upgrade |
| GQM1875C2E470GB12D | Murata Electronics | 3.472 | 490-GQM1875C2E470GB12DCT-ND | kr.2.47000 | Direct |
| QSCP251Q470G1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q470G1GV001TCT-ND | kr.2.16000 | Direct |
| QSCP251Q470F1GV001T | Johanson Technology Inc. | 3.978 | 712-QSCP251Q470F1GV001TCT-ND | kr.7.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.71017 | kr.6,840.68 |
| Unit Price without VAT: | kr.1.71017 |
|---|---|
| Unit Price with VAT: | kr.2.13771 |




