
CBR06C469B5GAC | |
|---|---|
DigiKey Part Number | 399-16191-2-ND - Tape & Reel (TR) 399-16191-1-ND - Cut Tape (CT) 399-16191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C469B5GAC |
Description | CAP CER 4.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C469B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.59080 | kr.29.54 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.39866 | kr.199.33 |
| 1.000 | kr.0.36144 | kr.361.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30568 | kr.1,222.72 |
| 8.000 | kr.0.28499 | kr.2,279.92 |
| 12.000 | kr.0.27463 | kr.3,295.56 |
| 20.000 | kr.0.26316 | kr.5,263.20 |
| 28.000 | kr.0.25646 | kr.7,180.88 |
| 40.000 | kr.0.25000 | kr.10,000.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

