CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C409BAGAC

DigiKey Part Number
399-8736-2-ND - Tape & Reel (TR)
399-8736-1-ND - Cut Tape (CT)
399-8736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C409BAGAC
Description
CAP CER 4PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C409BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.62600kr.16.26
50kr.1.17000kr.58.50
100kr.1.00160kr.100.16
500kr.0.84224kr.421.12
1.000kr.0.79763kr.797.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65034kr.2,601.36
8.000kr.0.62534kr.5,002.72
12.000kr.0.60620kr.7,274.40
20.000kr.0.60335kr.12,067.00
28.000kr.0.58516kr.16,384.48
40.000kr.0.58351kr.23,340.40
48.000kr.0.58272kr.27,970.56
96.000kr.0.57170kr.54,883.20
100.000kr.0.57071kr.57,071.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250