CBR06C399CAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.32650
Datasheet

Upgrade


KEMET
In Stock: 130
Unit Price: kr.3.55000
Datasheet

Direct


Murata Electronics
In Stock: 3.830
Unit Price: kr.2.22000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 2.956
Unit Price: kr.3.68000
Datasheet

Direct


Vishay Vitramon
In Stock: 14.532
Unit Price: kr.2.92000
Datasheet
3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C399CAGAC

DigiKey Part Number
399-6181-2-ND - Tape & Reel (TR)
399-6181-1-ND - Cut Tape (CT)
399-6181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C399CAGAC
Description
CAP CER 3.9PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C399CAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C399AAGACKEMET0CBR06C399AAGAC-NDkr.2.32650Upgrade
CBR06C399BAGACKEMET130399-8807-1-NDkr.3.55000Upgrade
GQM1875C2E3R9CB12DMurata Electronics3.830490-GQM1875C2E3R9CB12DCT-NDkr.2.22000Direct
QSCP251Q3R9C1GV001TJohanson Technology Inc.2.956712-QSCP251Q3R9C1GV001TCT-NDkr.3.68000Direct
VJ0603D3R9CXPAJVishay Vitramon14.532720-1319-1-NDkr.2.92000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
50kr.1.26040kr.63.02
100kr.1.12660kr.112.66
500kr.0.89964kr.449.82
1.000kr.0.82965kr.829.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72476kr.2,899.04
8.000kr.0.68580kr.5,486.40
12.000kr.0.66628kr.7,995.36
20.000kr.0.64465kr.12,893.00
28.000kr.0.63201kr.17,696.28
40.000kr.0.61984kr.24,793.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750