
| CBR06C390J5GACAUTO | |
|---|---|
| DigiKey Part Number | 399-CBR06C390J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C390J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C390J5GACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR06C390J5GACAUTO | 
| Description | CAP CER 39PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR06C390J5GACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.71700 | kr.7.17 | 
| 50 | kr.0.51200 | kr.25.60 | 
| 100 | kr.0.43010 | kr.43.01 | 
| 500 | kr.0.34228 | kr.171.14 | 
| 1.000 | kr.0.30957 | kr.309.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 | 
| 8.000 | kr.0.23133 | kr.1,850.64 | 
| 12.000 | kr.0.23016 | kr.2,761.92 | 
| 20.000 | kr.0.22321 | kr.4,464.20 | 
| 28.000 | kr.0.20811 | kr.5,827.08 | 
| 40.000 | kr.0.20739 | kr.8,295.60 | 
| 48.000 | kr.0.20703 | kr.9,937.44 | 
| 96.000 | kr.0.19992 | kr.19,192.32 | 
| 100.000 | kr.0.19944 | kr.19,944.00 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark