
CBR06C390J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C390J5GACTR-ND - Tape & Reel (TR) 399-CBR06C390J5GACCT-ND - Cut Tape (CT) 399-CBR06C390J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390J5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62700 | kr.6.27 |
| 50 | kr.0.44540 | kr.22.27 |
| 100 | kr.0.38910 | kr.38.91 |
| 500 | kr.0.29492 | kr.147.46 |
| 1.000 | kr.0.26579 | kr.265.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19970 | kr.798.80 |
| 8.000 | kr.0.19099 | kr.1,527.92 |
| 12.000 | kr.0.18329 | kr.2,199.48 |
| 20.000 | kr.0.18218 | kr.3,643.60 |
| 28.000 | kr.0.17487 | kr.4,896.36 |
| 40.000 | kr.0.17423 | kr.6,969.20 |
| 48.000 | kr.0.17393 | kr.8,348.64 |
| 96.000 | kr.0.16850 | kr.16,176.00 |
| 100.000 | kr.0.16807 | kr.16,807.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

