
CBR06C390FAGAC | |
|---|---|
DigiKey Part Number | 399-8824-2-ND - Tape & Reel (TR) 399-8824-1-ND - Cut Tape (CT) 399-8824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390FAGAC |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.12300 | kr.31.23 |
| 50 | kr.2.55480 | kr.127.74 |
| 100 | kr.2.41980 | kr.241.98 |
| 500 | kr.2.24026 | kr.1,120.13 |
| 1.000 | kr.2.13914 | kr.2,139.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.84847 | kr.7,393.88 |
| 8.000 | kr.1.79734 | kr.14,378.72 |
| 12.000 | kr.1.78487 | kr.21,418.44 |
| 20.000 | kr.1.77820 | kr.35,564.00 |
| 28.000 | kr.1.76052 | kr.49,294.56 |
| 40.000 | kr.1.66596 | kr.66,638.40 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

