
CBR06C339B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C339B5GACTR-ND - Tape & Reel (TR) 399-CBR06C339B5GACCT-ND - Cut Tape (CT) 399-CBR06C339B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C339B5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C339B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56320 | kr.28.16 |
| 100 | kr.0.49470 | kr.49.47 |
| 500 | kr.0.38388 | kr.191.94 |
| 1.000 | kr.0.34381 | kr.343.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34485 | kr.1,379.40 |
| 8.000 | kr.0.26695 | kr.2,135.60 |
| 12.000 | kr.0.24544 | kr.2,945.28 |
| 20.000 | kr.0.24404 | kr.4,880.80 |
| 28.000 | kr.0.22313 | kr.6,247.64 |
| 40.000 | kr.0.22236 | kr.8,894.40 |
| 48.000 | kr.0.22199 | kr.10,655.52 |
| 96.000 | kr.0.22071 | kr.21,188.16 |
| 100.000 | kr.0.22064 | kr.22,064.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

