
CBR06C319B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C319B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C319B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C319B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C319B5GACAUTO |
Description | CAP CER 3.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C319B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91300 | kr.9.13 |
| 50 | kr.0.65560 | kr.32.78 |
| 100 | kr.0.57760 | kr.57.76 |
| 500 | kr.0.44582 | kr.222.91 |
| 1.000 | kr.0.40513 | kr.405.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34425 | kr.1,377.00 |
| 8.000 | kr.0.32165 | kr.2,573.20 |
| 12.000 | kr.0.31034 | kr.3,724.08 |
| 20.000 | kr.0.29780 | kr.5,956.00 |
| 28.000 | kr.0.29047 | kr.8,133.16 |
| 40.000 | kr.0.28343 | kr.11,337.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

