CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C308A5GAC

DigiKey Part Number
399-CBR06C308A5GACTR-ND - Tape & Reel (TR)
399-CBR06C308A5GACCT-ND - Cut Tape (CT)
399-CBR06C308A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C308A5GAC
Description
CAP CER 0.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C308A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31800kr.13.18
50kr.0.96640kr.48.32
100kr.0.85890kr.85.89
500kr.0.67814kr.339.07
1.000kr.0.62234kr.622.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53867kr.2,154.68
8.000kr.0.50760kr.4,060.80
12.000kr.0.49204kr.5,904.48
20.000kr.0.47479kr.9,495.80
28.000kr.0.46470kr.13,011.60
40.000kr.0.45500kr.18,200.00
48.000kr.0.45041kr.21,619.68
96.000kr.0.43493kr.41,753.28
100.000kr.0.43411kr.43,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000