CBR06C279C1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36251
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.22753
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62177
Datasheet

Upgrade


KEMET
In Stock: 957
Unit Price: kr.3.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.01012
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.51389
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.96081
Datasheet
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C279C1GAC

DigiKey Part Number
CBR06C279C1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C279C1GAC
Description
CAP CER 2.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C279C1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C279A1GACKEMET0CBR06C279A1GAC-NDkr.1.36251Upgrade
CBR06C279AAGACKEMET0CBR06C279AAGAC-NDkr.2.22753Upgrade
CBR06C279B1GACKEMET0CBR06C279B1GAC-NDkr.0.62177Upgrade
CBR06C279BAGACKEMET957399-8789-1-NDkr.3.55000Upgrade
CBR06C279CAGACKEMET0CBR06C279CAGAC-NDkr.1.01012Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43454kr.1,738.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.43454
Unit Price with VAT:kr.0.54318