
CBR06C270F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C270F5GACTR-ND - Tape & Reel (TR) 399-CBR06C270F5GACCT-ND - Cut Tape (CT) 399-CBR06C270F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C270F5GAC |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.47460 | kr.73.73 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.1.06726 | kr.533.63 |
| 1.000 | kr.0.98829 | kr.988.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87000 | kr.3,480.00 |
| 8.000 | kr.0.81142 | kr.6,491.36 |
| 12.000 | kr.0.80166 | kr.9,619.92 |
| 20.000 | kr.0.77963 | kr.15,592.60 |
| 28.000 | kr.0.76536 | kr.21,430.08 |
| 40.000 | kr.0.75164 | kr.30,065.60 |
| 48.000 | kr.0.74513 | kr.35,766.24 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

