
CBR06C240FAGAC | |
|---|---|
DigiKey Part Number | 399-8798-2-ND - Tape & Reel (TR) 399-8798-1-ND - Cut Tape (CT) 399-8798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C240FAGAC |
Description | CAP CER 24PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C240FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.13600 | kr.31.36 |
| 50 | kr.2.61500 | kr.130.75 |
| 100 | kr.2.52990 | kr.252.99 |
| 500 | kr.2.29466 | kr.1,147.33 |
| 1.000 | kr.2.15514 | kr.2,155.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.71576 | kr.6,863.04 |
| 8.000 | kr.1.63886 | kr.13,110.88 |
| 12.000 | kr.1.63340 | kr.19,600.80 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

