2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C229BAGAC

DigiKey Part Number
399-8791-2-ND - Tape & Reel (TR)
399-8791-1-ND - Cut Tape (CT)
399-8791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C229BAGAC
Description
CAP CER 2.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C229BAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.21100kr.22.11
50kr.1.66280kr.83.14
100kr.1.49420kr.149.42
500kr.1.20982kr.604.91
1.000kr.1.12201kr.1,122.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99035kr.3,961.40
8.000kr.0.94142kr.7,531.36
12.000kr.0.91691kr.11,002.92
20.000kr.0.88974kr.17,794.80
28.000kr.0.87386kr.24,468.08
40.000kr.0.85858kr.34,343.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750