
CBR06C229BAGAC | |
|---|---|
DigiKey Part Number | 399-8791-2-ND - Tape & Reel (TR) 399-8791-1-ND - Cut Tape (CT) 399-8791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C229BAGAC |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C229BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.21100 | kr.22.11 |
| 50 | kr.1.66280 | kr.83.14 |
| 100 | kr.1.49420 | kr.149.42 |
| 500 | kr.1.20982 | kr.604.91 |
| 1.000 | kr.1.12201 | kr.1,122.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99035 | kr.3,961.40 |
| 8.000 | kr.0.94142 | kr.7,531.36 |
| 12.000 | kr.0.91691 | kr.11,002.92 |
| 20.000 | kr.0.88974 | kr.17,794.80 |
| 28.000 | kr.0.87386 | kr.24,468.08 |
| 40.000 | kr.0.85858 | kr.34,343.20 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

