22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C220JAGAC

DigiKey Part Number
399-6187-2-ND - Tape & Reel (TR)
399-6187-1-ND - Cut Tape (CT)
399-6187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C220JAGAC
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C220JAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.45100kr.44.51
50kr.3.47680kr.173.84
100kr.3.17510kr.317.51
500kr.2.66636kr.1,333.18
1.000kr.2.50899kr.2,508.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.27284kr.9,091.36
8.000kr.2.18503kr.17,480.24
12.000kr.2.14105kr.25,692.60
20.000kr.2.09228kr.41,845.60
28.000kr.2.06378kr.57,785.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750