CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C220JAGAC

DigiKey Part Number
399-6187-2-ND - Tape & Reel (TR)
399-6187-1-ND - Cut Tape (CT)
399-6187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C220JAGAC
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C220JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.71000kr.6.71
10kr.4.31500kr.43.15
50kr.3.36820kr.168.41
100kr.3.07670kr.307.67
500kr.2.58348kr.1,291.74
1.000kr.2.43094kr.2,430.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.20216kr.8,808.64
8.000kr.2.11709kr.16,936.72
12.000kr.2.07447kr.24,893.64
20.000kr.2.02723kr.40,544.60
28.000kr.1.99960kr.55,988.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.71000
Unit Price with VAT:kr.8.38750