
CBR06C220FAGAC | |
|---|---|
DigiKey Part Number | 399-8800-2-ND - Tape & Reel (TR) 399-8800-1-ND - Cut Tape (CT) 399-8800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C220FAGAC |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.16600 | kr.61.66 |
| 50 | kr.5.47480 | kr.273.74 |
| 100 | kr.5.20060 | kr.520.06 |
| 500 | kr.4.39954 | kr.2,199.77 |
| 1.000 | kr.4.14477 | kr.4,144.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.57617 | kr.14,304.68 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

