
CBR06C189B5GAC | |
|---|---|
DigiKey Part Number | 399-17533-2-ND - Tape & Reel (TR) 399-17533-1-ND - Cut Tape (CT) 399-17533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C189B5GAC |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C189B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82900 | kr.8.29 |
| 50 | kr.0.59420 | kr.29.71 |
| 100 | kr.0.52150 | kr.52.15 |
| 500 | kr.0.40020 | kr.200.10 |
| 1.000 | kr.0.36272 | kr.362.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30663 | kr.1,226.52 |
| 8.000 | kr.0.28583 | kr.2,286.64 |
| 12.000 | kr.0.27541 | kr.3,304.92 |
| 20.000 | kr.0.26387 | kr.5,277.40 |
| 28.000 | kr.0.25712 | kr.7,199.36 |
| 40.000 | kr.0.25063 | kr.10,025.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

