18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C180J5GAC

DigiKey Part Number
399-CBR06C180J5GACTR-ND - Tape & Reel (TR)
399-CBR06C180J5GACCT-ND - Cut Tape (CT)
399-CBR06C180J5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C180J5GAC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C180J5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46280kr.23.14
100kr.0.40510kr.40.51
500kr.0.30672kr.153.36
1.000kr.0.27649kr.276.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23125kr.925.00
8.000kr.0.21447kr.1,715.76
12.000kr.0.20607kr.2,472.84
20.000kr.0.19676kr.3,935.20
28.000kr.0.19132kr.5,356.96
40.000kr.0.18609kr.7,443.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500