
CBR06C160FAGAC | |
|---|---|
DigiKey Part Number | 399-8843-2-ND - Tape & Reel (TR) 399-8843-1-ND - Cut Tape (CT) 399-8843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C160FAGAC |
Description | CAP CER 16PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C160FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.87800 | kr.38.78 |
| 50 | kr.3.01320 | kr.150.66 |
| 100 | kr.2.74560 | kr.274.56 |
| 500 | kr.2.29466 | kr.1,147.33 |
| 1.000 | kr.2.15514 | kr.2,155.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.94583 | kr.7,783.32 |
| 8.000 | kr.1.86800 | kr.14,944.00 |
| 12.000 | kr.1.82902 | kr.21,948.24 |
| 20.000 | kr.1.78581 | kr.35,716.20 |
| 28.000 | kr.1.76052 | kr.49,294.56 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

