
F461FN565J250Z | |
|---|---|
DigiKey Part Number | 399-F461FN565J250Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461FN565J250Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr.16.77178 | kr.3,857.51 |
| Unit Price without VAT: | kr.16.77178 |
|---|---|
| Unit Price with VAT: | kr.20.96473 |

