
CBR06C139A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C139A5GACTR-ND - Tape & Reel (TR) 399-CBR06C139A5GACCT-ND - Cut Tape (CT) 399-CBR06C139A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C139A5GAC |
Description | CAP CER 1.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C139A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02700 | kr.51.35 |
| 100 | kr.0.91300 | kr.91.30 |
| 500 | kr.0.72150 | kr.360.75 |
| 1.000 | kr.0.66240 | kr.662.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57382 | kr.2,295.28 |
| 8.000 | kr.0.54093 | kr.4,327.44 |
| 12.000 | kr.0.52446 | kr.6,293.52 |
| 20.000 | kr.0.50620 | kr.10,124.00 |
| 28.000 | kr.0.49553 | kr.13,874.84 |
| 40.000 | kr.0.48527 | kr.19,410.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

