Direct
Parametric Equivalent

CBR06C130FAGAC | |
|---|---|
DigiKey Part Number | 399-8822-2-ND - Tape & Reel (TR) 399-8822-1-ND - Cut Tape (CT) 399-8822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C130FAGAC |
Description | CAP CER 13PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C130FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q130F1GV001T | Johanson Technology Inc. | 6.870 | 712-QSCP251Q130F1GV001TCT-ND | kr.8.31000 | Direct |
| RF18N130F251CT | Walsin Technology Corporation | 0 | 1292-RF18N130F251CTTR-ND | kr.0.61631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03200 | kr.40.32 |
| 50 | kr.3.13440 | kr.156.72 |
| 100 | kr.2.85620 | kr.285.62 |
| 500 | kr.2.38676 | kr.1,193.38 |
| 1.000 | kr.2.24170 | kr.2,241.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.02397 | kr.8,095.88 |
| 8.000 | kr.1.94302 | kr.15,544.16 |
| 12.000 | kr.1.90247 | kr.22,829.64 |
| 20.000 | kr.1.85752 | kr.37,150.40 |
| 28.000 | kr.1.83122 | kr.51,274.16 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



