Upgrade
Upgrade
Direct
Direct

CBR06C109CAGAC | |
|---|---|
DigiKey Part Number | CBR06C109CAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C109CAGAC |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C109CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C109AAGAC | KEMET | 0 | CBR06C109AAGAC-ND | kr.2.22753 | Upgrade |
| CBR06C109BAGAC | KEMET | 2.264 | 399-8799-1-ND | kr.3.55000 | Upgrade |
| GQM1875C2E1R0CB12D | Murata Electronics | 0 | GQM1875C2E1R0CB12D-ND | kr.0.51389 | Direct |
| QSCP251Q1R0C1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q1R0C1GV001TTR-ND | kr.0.95106 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04661 | kr.4,186.44 |
| Unit Price without VAT: | kr.1.04661 |
|---|---|
| Unit Price with VAT: | kr.1.30826 |




