
CBR06C101F5GAC | |
|---|---|
DigiKey Part Number | 399-16139-2-ND - Tape & Reel (TR) 399-16139-1-ND - Cut Tape (CT) 399-16139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C101F5GAC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C101F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.58700 | kr.179.35 |
| 100 | kr.3.27810 | kr.327.81 |
| 500 | kr.2.75514 | kr.1,377.57 |
| 1.000 | kr.2.59349 | kr.2,593.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.35090 | kr.9,403.60 |
| 8.000 | kr.2.26069 | kr.18,085.52 |
| 12.000 | kr.2.21551 | kr.26,586.12 |
| 20.000 | kr.2.16541 | kr.43,308.20 |
| 28.000 | kr.2.13612 | kr.59,811.36 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

