
CBR06C100J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C100J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C100J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C100J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C100J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46660 | kr.46.66 |
| 500 | kr.0.35606 | kr.178.03 |
| 1.000 | kr.0.32201 | kr.322.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27104 | kr.1,084.16 |
| 8.000 | kr.0.25213 | kr.2,017.04 |
| 12.000 | kr.0.24266 | kr.2,911.92 |
| 20.000 | kr.0.23217 | kr.4,643.40 |
| 28.000 | kr.0.22604 | kr.6,329.12 |
| 40.000 | kr.0.22015 | kr.8,806.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

