
CBR04C160F5GAC | |
|---|---|
DigiKey Part Number | 399-8829-2-ND - Tape & Reel (TR) 399-8829-1-ND - Cut Tape (CT) 399-8829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C160F5GAC |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C160F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.99460 | kr.49.73 |
| 100 | kr.0.88510 | kr.88.51 |
| 500 | kr.0.69952 | kr.349.76 |
| 1.000 | kr.0.64237 | kr.642.37 |
| 2.500 | kr.0.58207 | kr.1,455.17 |
| 5.000 | kr.0.54573 | kr.2,728.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45101 | kr.4,510.10 |
| 20.000 | kr.0.43465 | kr.8,693.00 |
| 30.000 | kr.0.43307 | kr.12,992.10 |
| 50.000 | kr.0.43127 | kr.21,563.50 |
| 70.000 | kr.0.43019 | kr.30,113.30 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

