
CBR04C908B1GAC | |
|---|---|
DigiKey Part Number | 399-8844-2-ND - Tape & Reel (TR) 399-8844-1-ND - Cut Tape (CT) 399-8844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C908B1GAC |
Description | CAP CER 0.9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C908B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56320 | kr.28.16 |
| 100 | kr.0.49470 | kr.49.47 |
| 500 | kr.0.34944 | kr.174.72 |
| 1.000 | kr.0.34234 | kr.342.34 |
| 2.500 | kr.0.30641 | kr.766.03 |
| 5.000 | kr.0.28389 | kr.1,419.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26538 | kr.2,653.80 |
| 20.000 | kr.0.24880 | kr.4,976.00 |
| 30.000 | kr.0.24250 | kr.7,275.00 |
| 50.000 | kr.0.23404 | kr.11,702.00 |
| 70.000 | kr.0.22909 | kr.16,036.30 |
| 100.000 | kr.0.22839 | kr.22,839.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

