
| CBR04C908A5GAC | |
|---|---|
| DigiKey Part Number | 399-CBR04C908A5GACTR-ND - Tape & Reel (TR) 399-CBR04C908A5GACCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CBR04C908A5GAC | 
| Description | CAP CER 0.9PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR04C908A5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.0.92800 | kr.9.28 | 
| 50 | kr.0.60920 | kr.30.46 | 
| 100 | kr.0.51330 | kr.51.33 | 
| 500 | kr.0.46464 | kr.232.32 | 
| 1.000 | kr.0.45869 | kr.458.69 | 
| 2.500 | kr.0.44623 | kr.1,115.58 | 
| 5.000 | kr.0.41638 | kr.2,081.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.37104 | kr.3,710.40 | 
| 20.000 | kr.0.36173 | kr.7,234.60 | 
| 30.000 | kr.0.36036 | kr.10,810.80 | 
| 50.000 | kr.0.35028 | kr.17,514.00 | 
| 70.000 | kr.0.34372 | kr.24,060.40 | 
| 100.000 | kr.0.33741 | kr.33,741.00 | 
| 120.000 | kr.0.33463 | kr.40,155.60 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark