
CBR04C819B2GAC | |
|---|---|
DigiKey Part Number | 399-16324-2-ND - Tape & Reel (TR) 399-16324-1-ND - Cut Tape (CT) 399-16324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C819B2GAC |
Description | CAP CER 8.1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C819B2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.64700 | kr.26.47 |
| 50 | kr.2.01020 | kr.100.51 |
| 100 | kr.1.81340 | kr.181.34 |
| 500 | kr.1.48250 | kr.741.25 |
| 1.000 | kr.1.38027 | kr.1,380.27 |
| 2.500 | kr.1.27236 | kr.3,180.90 |
| 5.000 | kr.1.20730 | kr.6,036.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.15375 | kr.11,537.50 |
| 20.000 | kr.1.10965 | kr.22,193.00 |
| 30.000 | kr.1.08756 | kr.32,626.80 |
| 50.000 | kr.1.06307 | kr.53,153.50 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

