
CBR04C819B2GAC | |
|---|---|
DigiKey Part Number | 399-16324-2-ND - Tape & Reel (TR) 399-16324-1-ND - Cut Tape (CT) 399-16324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C819B2GAC |
Description | CAP CER 8.1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C819B2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.61800 | kr.26.18 |
| 50 | kr.1.98820 | kr.99.41 |
| 100 | kr.1.79360 | kr.179.36 |
| 500 | kr.1.46632 | kr.733.16 |
| 1.000 | kr.1.36519 | kr.1,365.19 |
| 2.500 | kr.1.25846 | kr.3,146.15 |
| 5.000 | kr.1.19411 | kr.5,970.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.14115 | kr.11,411.50 |
| 20.000 | kr.1.09754 | kr.21,950.80 |
| 30.000 | kr.1.07568 | kr.32,270.40 |
| 50.000 | kr.1.05146 | kr.52,573.00 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

