
CBR04C809D5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C809D5GACTR-ND - Tape & Reel (TR) 399-CBR04C809D5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR04C809D5GAC |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C809D5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.30200 | kr.15.10 |
| 100 | kr.0.25280 | kr.25.28 |
| 500 | kr.0.18292 | kr.91.46 |
| 1.000 | kr.0.17472 | kr.174.72 |
| 2.500 | kr.0.17160 | kr.429.00 |
| 5.000 | kr.0.15715 | kr.785.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12989 | kr.1,298.90 |
| 20.000 | kr.0.12873 | kr.2,574.60 |
| 30.000 | kr.0.12813 | kr.3,843.90 |
| 50.000 | kr.0.12515 | kr.6,257.50 |
| 70.000 | kr.0.12198 | kr.8,538.60 |
| 100.000 | kr.0.11893 | kr.11,893.00 |
| 120.000 | kr.0.11748 | kr.14,097.60 |
| 240.000 | kr.0.11746 | kr.28,190.40 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

